
* Images are for reference only
EET-UQ2S221DA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-UQ2S221DA
- JLCPCB Part #
- C3721874
- Package
- Plugin,D30xL25mm
- Description
- -25℃~+85℃ 1.52A@120Hz 2000hrs@85℃ 220uF 25mm 30mm 420V 904mΩ@120Hz ±20% 插件,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8074
200+
$1.0874
500+
$1.0488
1000+
$1.0295
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?