
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | 0603 | |
| Varistor Voltage | 42V | |
| Capacitance | 55pF@1MHz | |
| Peak Current | 8A | |
| Maximum DC Volts | 30V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EZJP1V420FM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | PANASONIC | |
| Package | 0603 | |
| Varistor Voltage | 42V | |
| Capacitance | 55pF@1MHz | |
| Peak Current | 8A | |
| Maximum DC Volts | 30V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EZJP1V420FM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EZJP1V420FM datasheets or manufacturer documentation.
Datasheet: EZJP1V420FM Datasheet (PDF)
The EZJP1V420FM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.