
* Images are for reference only
EEF-HX1D220R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEF-HX1D220R
- JLCPCB Part #
- C7271662
- Package
- 2917
- Description
- -55℃~+125℃ 1000hrs@125℃ 20V 22uF 2mm 3.2A@100kHz 40mΩ Polymer ±20% 2917 Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3503
200+
$0.5398
500+
$0.5205
1000+
$0.5124
Welcome back, may I help you?