
* Images are for reference only
ECQ-E1106KF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-E1106KF
- JLCPCB Part #
- C3777267
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 100V 10uF Metallized Polyester ±10% 插件,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.6104
10+
$2.5443
30+
$2.5008
100+
$2.4573
Related Products
Welcome back, may I help you?