This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECO-S2GP121CX

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S2GP121CX
JLCPCB Part #
C6190456
Package
Plugin,D25xL25mm
Description
-25℃~+85℃ 1.02A@120Hz 1.382Ω@120Hz 10mm 120uF 25mm 25mm 3000hrs@85℃ 400V ±20% Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7630
200+ $1.5017
400+ $1.4519
1000+ $1.4278

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons