This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECO-S2WP181CX

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S2WP181CX
JLCPCB Part #
C3725353
Package
Plugin,D25xL40mm
Description
-25℃~+85℃ 1.35A@120Hz 10mm 180uF 25mm 3000hrs@85℃ 40mm 450V 921mΩ@120Hz ±20% 插件,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3834
200+ $0.9235
500+ $0.8898
1000+ $0.8737

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons