This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECO-S1KA222BA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S1KA222BA
JLCPCB Part #
C19579804
Package
-
Description
-40℃~+105℃ 10mm 2.415A@100kHz 2200uF 22mm 3000hrs@105℃ 47mm 80V 90mΩ@120Hz ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5144
200+ $1.8026
400+ $1.7413
1000+ $1.7123
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons