This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECO-S1VA222BA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S1VA222BA
JLCPCB Part #
C19522170
Package
-
Description
-40℃~+105℃ 1.702A@100kHz 10mm 196mΩ@120Hz 2200uF 22mm 27mm 3000hrs@105℃ 35V ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9928
200+ $1.1952
400+ $1.1548
1000+ $1.1354
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons