
* Images are for reference only
ADP5201
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ADP5201
- JLCPCB Part #
- C5939270
- Package
- SMD-6P
- Description
- -10℃~+60℃ -1bar~1bar 4.75V~5.25V On-chip temperature compensation、Integrated signal amplifier SMD-6P Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.2121
200+
$17.6412
500+
$17.0520
1000+
$16.7614
Welcome back, may I help you?