
* Images are for reference only
ADP1201
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ADP1201
- JLCPCB Part #
- C3237204
- Package
- DIP-6
- Description
- -20℃~+100℃ 4.9Kpa 5V DIP-6 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5071
200+
$5.6142
500+
$5.4172
1000+
$5.3203
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?