
* Images are for reference only
LV5808MX-TLM-H
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LV5808MX-TLM-H
- JLCPCB Part #
- C17598229
- Package
- SOIC-8-EP-175mil
- Description
- -20℃~+80℃ 1 370kHz 8V~28V Buck Buck Built-in SOIC-8-EP-175mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 392
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1634
200+
$0.8638
392+
$0.8348
1176+
$0.8204
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →