This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

W78E365A40PL

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
W78E365A40PL
JLCPCB Part #
C7117069
Package
LCC(J-44-LEAD)
Description
0℃~+70℃ 1.25KB 36 4.5V~5.5V 40MHz 51 Series 64KB 8 Bit Built-in FLASH LCC(J-44-LEAD) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5418
210+ $1.8135
510+ $1.7523
990+ $1.7217
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons