
* Images are for reference only
W77L032A25PL
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- W77L032A25PL
- JLCPCB Part #
- C7389721
- Package
- LCC(J-44-LEAD)
- Description
- 0℃~+70℃ 1KB 2.7V~5.5V 25MHz 36 51 Family 8 Bit Built-in ROMless LCC(J-44-LEAD) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9954
210+
$5.5847
510+
$5.3983
990+
$5.3051
Welcome back, may I help you?