This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

N76E616AM44

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
N76E616AM44
JLCPCB Part #
C20106425
Package
LQFP-44(10x10)
Description
-40℃~+105℃ 16MHz 18KB 2.4V~5.5V 32 Bit 42 51 Family 512Byte Built-in+External FLASH LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3280
160+ $0.9296
480+ $0.8975
960+ $0.8831

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons