This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M0564LG4AE

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
M0564LG4AE
JLCPCB Part #
C6223112
Package
LQFP-48(7x7)
Description
-40℃~+105℃ 12bit 2.5V~5.5V 20KB 256KB 2KB 32 Bit 41 72MHz ARM Cortex-M0 Built-in+External FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1215
250+ $3.2409
500+ $3.1330
1000+ $3.0798
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons