This website requires JavaScript.
no-image

* Images are for reference only

W78E051DPG

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
W78E051DPG
JLCPCB Part #
C6750739
Package
LCC(J-44-LEAD)
Description
-40℃~+85℃ 2.4V~5.5V 256Byte 36 40MHz 4KB 51 Family 8 Bit External FLASH LCC(J-44-LEAD) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6371
210+ $1.0526
510+ $1.0173
990+ $0.9996

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons