
* Images are for reference only
NUC126LE4AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NUC126LE4AE
- JLCPCB Part #
- C194797
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 1.8V~5.5V 128KB 12bit 20KB 32 Bit 35 6KB 72MHz ARM Cortex-M0 Built-in+External FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8753
10+
$1.6023
30+
$1.4305
250+
$1.2555
500+
$1.1769
1000+
$1.1432
2000+
$1.1287
4000+
$1.1207
Related Products
Welcome back, may I help you?