
* Images are for reference only
W77E532A40FL
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- W77E532A40FL
- JLCPCB Part #
- C2640134
- Package
- MQFP-44(10x10)
- Description
- 0℃~+70℃ 128KB 1KB 36 4.5V~5.5V 40MHz 51 Family 8 Bit Built-in FLASH MQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.7350
200+
$8.4111
500+
$8.1162
1000+
$7.9696
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?