
* Images are for reference only
NUC029FAE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- NUC029FAE
- JLCPCB Part #
- C2640145
- Package
- TSSOP-20
- Description
- -40℃~+105℃ 10bit 16KB 17 2.5V~5.5V 2KB 32 Bit 72MHz ARM Cortex-M0 Built-in FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.8592
10+
$1.6152
30+
$1.4819
100+
$1.3326
500+
$1.2652
1000+
$1.2347
Related Products
Welcome back, may I help you?