
* Images are for reference only
M256QE3AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- M256QE3AE
- JLCPCB Part #
- C20106404
- Package
- LQFP-80(14x14)
- Description
- -40℃~+105℃ 1.75V~5.5V 128KB 16KB 32 Bit 48MHz 70 ARM Cortex-M23 Built-in+External FLASH LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1835
180+
$3.6654
540+
$3.5434
990+
$3.4824
Welcome back, may I help you?