


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Nuvoton Tech | |
| Package | TQFP-64(10x10) | |
| Supply Current (Iq) | 0uA | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Cells | 17 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Protection IC、Monitoring IC | |
| Voltage - Supply | 3V~5.5V、12.5V~85V | |
| Features | Under-voltage lockout、Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing | |
| Interface | SPI | |
| 0V Battery Charge | Not supported |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KA49517A-VB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Nuvoton Tech | |
| Package | TQFP-64(10x10) | |
| Supply Current (Iq) | 0uA | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Cells | 17 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Protection IC、Monitoring IC | |
| Voltage - Supply | 3V~5.5V、12.5V~85V | |
| Features | Under-voltage lockout、Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing | |
| Interface | SPI | |
| 0V Battery Charge | Not supported |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KA49517A-VB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KA49517A-VB datasheets or manufacturer documentation.
Datasheet: KA49517A-VB Datasheet (PDF)
The KA49517A-VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.