This website requires JavaScript.
no-image

* Images are for reference only

UZR1E220MCL1GB

Extended
Manufacturer
Nichicon
MFR.Part #
UZR1E220MCL1GB
JLCPCB Part #
C2163441
Package
SMD,D6.3xL3.9mm
Description
-40℃~+85℃ 1000hrs@85℃ 22uF 25V 3.9mm 42mA@120Hz 6.3mm ±20% SMD,D6.3xL3.9mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 80

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1121
1000+ $0.0435
2000+ $0.0419
5000+ $0.0412

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons