
* Images are for reference only
UZR0G101MCL1GB
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UZR0G101MCL1GB
- JLCPCB Part #
- C1984934
- Package
- SMD,D5xL3.9mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 100uF 3.9mm 4V 56mA@120Hz 5mm ±20% SMD,D5xL3.9mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1876
200+
$0.0726
500+
$0.0701
1000+
$0.0689
Related Products
Welcome back, may I help you?