
* Images are for reference only
UUG2D470MNQ6MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUG2D470MNQ6MS
- JLCPCB Part #
- C2166285
- Package
- SMD,D12.5xL22.5mm
- Description
- -40℃~+85℃ 12.5mm 2000hrs@85℃ 200V 22.5mm 415mA@120Hz 47uF ±20% SMD,D12.5xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4187
200+
$0.1621
500+
$0.1563
1000+
$0.1536
Welcome back, may I help you?