This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UWD1V220MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
UWD1V220MCL1GS
JLCPCB Part #
C2163181
Package
SMD,D5xL5.8mm
Description
-55℃~+105℃ 2000hrs@105℃ 22uF 35V 5.8mm 5mm 75mA@120Hz 760mΩ ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 123

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0729
200+ $0.0283
500+ $0.0273
1000+ $0.0269
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons