
* Images are for reference only
UVZ2E221MRD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UVZ2E221MRD
- JLCPCB Part #
- C1586380
- Package
- Plugin,D20xL40mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 10mm 20mm 220uF 250V 40mm 960mA@10kHz ±20% 插件,D20xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7003
200+
$0.6582
500+
$0.6356
1000+
$0.6243
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?