
* Images are for reference only
UZG1E330MCL1GB
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UZG1E330MCL1GB
- JLCPCB Part #
- C3828871
- Package
- SMD,D6.3xL3.9mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 25V 3.9mm 33uF 42mA@120Hz 6.3mm ±20% SMD,D6.3xL3.9mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3286
200+
$0.1272
500+
$0.1228
1000+
$0.1205
Related Products
Welcome back, may I help you?