This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UVZ2A010MDD1TA

Extended
Manufacturer
Nichicon
MFR.Part #
UVZ2A010MDD1TA
JLCPCB Part #
C5112516
Package
Plugin,D5xL12.5mm
Description
-55℃~+105℃ 1000hrs@105℃ 100V 12.5mm 15mA@120Hz 1uF 5mm 5mm ±20% 插件,D5xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 117

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0770
2000+ $0.0297
5000+ $0.0288
10000+ $0.0283

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons