This website requires JavaScript.
no-image

* Images are for reference only

UVP2A010MDD1TA

Extended
Manufacturer
Nichicon
MFR.Part #
UVP2A010MDD1TA
JLCPCB Part #
C1593006
Package
Plugin,D5xL12.5mm
Description
-40℃~+85℃ 100V 12.5mm 1uF 2000hrs@85℃ 21mA@120Hz 5mm 5mm ±20% 插件,D5xL12.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 79

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1139
1000+ $0.0441
2500+ $0.0425
5000+ $0.0419

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons