
UUJ1A222MNQ1MS
- Manufacturer
- MFR.Part #
- UUJ1A222MNQ1MS
- JLCPCB Part #
- C2166507
- Package
- SMD
- Description
- -55℃~+105℃ 10V 2200uF 5000hrs@105℃ 810mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Ripple Current | 810mA@120Hz |

* Images are for reference only
UUJ1A222MNQ1MS
Extended- Manufacturer
- MFR.Part #
- UUJ1A222MNQ1MS
- JLCPCB Part #
- C2166507
- Package
- SMD
- Description
- -55℃~+105℃ 10V 2200uF 5000hrs@105℃ 810mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
UUJ1A222MNQ1MS
Extended- Manufacturer
- MFR.Part #
- UUJ1A222MNQ1MS
- JLCPCB Part #
- C2166507
- Package
- SMD
- Description
- -55℃~+105℃ 10V 2200uF 5000hrs@105℃ 810mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UUJ1A222MNQ1MS Specifications
UUJ1A222MNQ1MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 2200uF | |
| Ripple Current | 810mA@120Hz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UUJ1A222MNQ1MS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UUJ1A222MNQ1MS Schematic Symbol & PCB Footprint
The UUJ1A222MNQ1MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.