
* Images are for reference only
UUR1A221MCL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUR1A221MCL1GS
- JLCPCB Part #
- C2164392
- Package
- SMD,D8xL6.2mm
- Description
- -40℃~+85℃ 10V 175mA@120Hz 2000hrs@85℃ 220uF ±20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0772
200+
$0.0299
500+
$0.0289
1000+
$0.0283
Related Products
Welcome back, may I help you?