This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUN2A470MNQ1ZD

Extended
Manufacturer
Nichicon
MFR.Part #
UUN2A470MNQ1ZD
JLCPCB Part #
C1634280
Package
SMD,D16xL17.5mm
Description
-55℃~+105℃ 100V 16mm 17.5mm 180mA@120Hz 2000hrs@105℃ 47uF ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4100
200+ $0.5459
500+ $0.5266
1000+ $0.5185
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons