
LNK2H272MSEHBN
- Manufacturer
- MFR.Part #
- LNK2H272MSEHBN
- JLCPCB Part #
- C3813803
- Package
- Bolt,D76.2xL113mm
- Description
- -25℃~+85℃ 10.7A@120Hz 113mm 2700uF 31.8mm 5000hrs@85℃ 500V 76.2mm ±20% Bolt,D76.2xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D76.2xL113mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 500V | |
| Height - Seated (Max) | 113mm | |
| Tolerance | ±20% | |
| Capacitance | 2700uF | |
| Ripple Current | 10.7A@120Hz | |
| Diameter | 76.2mm |

* Images are for reference only
LNK2H272MSEHBN
Extended- Manufacturer
- MFR.Part #
- LNK2H272MSEHBN
- JLCPCB Part #
- C3813803
- Package
- Bolt,D76.2xL113mm
- Description
- -25℃~+85℃ 10.7A@120Hz 113mm 2700uF 31.8mm 5000hrs@85℃ 500V 76.2mm ±20% Bolt,D76.2xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LNK2H272MSEHBN
Extended- Manufacturer
- MFR.Part #
- LNK2H272MSEHBN
- JLCPCB Part #
- C3813803
- Package
- Bolt,D76.2xL113mm
- Description
- -25℃~+85℃ 10.7A@120Hz 113mm 2700uF 31.8mm 5000hrs@85℃ 500V 76.2mm ±20% Bolt,D76.2xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LNK2H272MSEHBN Specifications
LNK2H272MSEHBN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Nichicon | |
| Package | Bolt,D76.2xL113mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 31.8mm | |
| Voltage Rating | 500V | |
| Height - Seated (Max) | 113mm | |
| Tolerance | ±20% | |
| Capacitance | 2700uF | |
| Ripple Current | 10.7A@120Hz | |
| Diameter | 76.2mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LNK2H272MSEHBN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LNK2H272MSEHBN Schematic Symbol & PCB Footprint
The LNK2H272MSEHBN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.