
* Images are for reference only
UUN2A101MNQ1ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUN2A101MNQ1ZD
- JLCPCB Part #
- C1601909
- Package
- SMD,D18xL22.5mm
- Description
- -55℃~+105℃ 100V 100uF 18mm 2000hrs@105℃ 22.5mm 310mA@120Hz ±20% SMD,D18xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0173
200+
$0.7818
500+
$0.7543
1000+
$0.7398
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?