This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUN1H470MNQ1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UUN1H470MNQ1MS
JLCPCB Part #
C3828821
Package
SMD,D12.5xL14.5mm
Description
-55℃~+105℃ 12.5mm 130mA@120Hz 14.5mm 2000hrs@105℃ 47uF 50V ±20% SMD,D12.5xL14.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1921
200+ $0.4614
500+ $0.4453
1000+ $0.4372

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons