
* Images are for reference only
RPS1C560MCN1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- RPS1C560MCN1GS
- JLCPCB Part #
- C3274296
- Package
- SMD,D8xL6.7mm
- Description
- -55℃~+105℃ 16V 2000hrs@105℃ 230mA@120Hz 40mΩ 56uF 6.7mm 8mm Polymer ±20% SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5701
200+
$0.2206
500+
$0.2142
1000+
$0.2094
Related Products