This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UPM2A221MHD6

Extended
Manufacturer
Nichicon
MFR.Part #
UPM2A221MHD6
JLCPCB Part #
C1585435
Package
Plugin,D16xL25mm
Description
-55℃~+105℃ 100V 16mm 220uF 25mm 5000hrs@105℃ 7.5mm ±20% 插件,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8172
200+ $0.3163
500+ $0.3051
1000+ $0.3003

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons