
* Images are for reference only
UUH1E102MNQ1ZD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUH1E102MNQ1ZD
- JLCPCB Part #
- C19439904
- Package
- -
- Description
- -55℃~+125℃ 1000uF 18mm 22.5mm 25V 5000hrs@125℃ 621mA@10kHz ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 120
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3233
240+
$2.1245
480+
$2.0535
960+
$2.0181
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?