This website requires JavaScript.
no-image

* Images are for reference only

PCG1A181MCL1GS

Extended
Manufacturer
Nichicon
MFR.Part #
PCG1A181MCL1GS
JLCPCB Part #
C2162840
Package
SMD,D6.3xL6mm
Description
-55℃~+105℃ 10V 180uF 2000hrs@105℃ 25mΩ@100kHz 6.3mm 6mm Polymer ±20% SMD,D6.3xL6mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3896
200+ $0.1508
500+ $0.1454
1000+ $0.1429
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons