
* Images are for reference only
ULR2W3R9MNL1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- ULR2W3R9MNL1GS
- JLCPCB Part #
- C5979294
- Package
- SMD,D8xL11mm
- Description
- -40℃~+105℃ 11mm 25mA@120Hz 3.9uF 3000hrs@105℃ 450V 8mm ±20% SMD,D8xL11mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6832
200+
$0.2724
500+
$0.2643
1000+
$0.2595
Related Products
Welcome back, may I help you?