This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UUG2G220MNQ1MS

Extended
Manufacturer
Nichicon
MFR.Part #
UUG2G220MNQ1MS
JLCPCB Part #
C2166628
Package
SMD,D18xL16.5mm
Description
-40℃~+85℃ 2000hrs@85℃ 22uF 280mA@120Hz 400V ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8681
200+ $0.3367
500+ $0.3238
1000+ $0.3189
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons