
* Images are for reference only
UUE1A472MNS1MS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUE1A472MNS1MS
- JLCPCB Part #
- C3829197
- Package
- SMD,D18xL22.5mm
- Description
- -55℃~+125℃ 1.349A@120Hz 10V 18mm 22.5mm 4700uF 5000hrs@125℃ ±20% SMD,D18xL22.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8639
200+
$1.1091
500+
$1.0690
1000+
$1.0498
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?