
* Images are for reference only
UUD0J330MCR1GS
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UUD0J330MCR1GS
- JLCPCB Part #
- C19470682
- Package
- -
- Description
- -55℃~+105℃ 150mA@100kHz 2000hrs@105℃ 33uF 5.8mm 5mm 6.3V ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5433
200+
$0.2180
500+
$0.2100
1000+
$0.2068
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?