This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UTT1V4R7MDD1TE

Extended
Manufacturer
Nichicon
MFR.Part #
UTT1V4R7MDD1TE
JLCPCB Part #
C1597595
Package
Plugin
Description
-40℃~+105℃ 1.5mm 35V 37mA@100kHz 4.7uF 4mm 5000hrs@105℃ ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1872
200+ $0.0725
500+ $0.0699
1000+ $0.0686
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons