
* Images are for reference only
USW0J101MDD1TE
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- USW0J101MDD1TE
- JLCPCB Part #
- C1591602
- Package
- Plugin
- Description
- -40℃~+85℃ 1000hrs@85℃ 100uF 117mA@10kHz 5mm 5mm 6.3V ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 110
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0820
2000+
$0.0318
5000+
$0.0307
10000+
$0.0301
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?