This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

USP0J101MDD1TE

Extended
Manufacturer
Nichicon
MFR.Part #
USP0J101MDD1TE
JLCPCB Part #
C2165413
Package
Plugin
Description
-40℃~+85℃ 100uF 142.5mA@10kHz 2000hrs@85℃ 3.5mm 6.3V 8mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 83

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1081
200+ $0.0420
500+ $0.0404
1000+ $0.0397
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons