
* Images are for reference only
USV1A220MFD
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- USV1A220MFD
- JLCPCB Part #
- C1498355
- Package
- Plugin
- Description
- -40℃~+105℃ 10V 22uF 2mm 5000hrs@105℃ 57mA@10kHz 5mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2170
200+
$0.0840
500+
$0.0811
1000+
$0.0795
Welcome back, may I help you?