This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UVY2V3R3MPD

Extended
Manufacturer
Nichicon
MFR.Part #
UVY2V3R3MPD
JLCPCB Part #
C1584830
Package
Plugin,D8xL11.5mm
Description
-40℃~+105℃ 1000hrs@105℃ 11.5mm 3.3uF 3.5mm 350V 48mA@10kHz 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 55

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1639
200+ $0.0635
500+ $0.0613
1000+ $0.0601

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons