This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALREKA00JG247X00K

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MALREKA00JG247X00K
JLCPCB Part #
C1668002
Package
Plugin
Description
400V 47uF 5.65Ω@120Hz ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7788
200+ $0.6888
500+ $0.6647
1000+ $0.6534

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons