This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

USP1H4R7MDD

Extended
Manufacturer
Nichicon
MFR.Part #
USP1H4R7MDD
JLCPCB Part #
C1583054
Package
Plugin
Description
-40℃~+85℃ 2.5mm 2000hrs@85℃ 4.7uF 40.5mA@10kHz 50V 6.3mm ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 82

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1099
200+ $0.0426
500+ $0.0410
1000+ $0.0403
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons